
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 100VDC | |
Voltage - Input (Max) | 1000V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) | |
Approval Agency | CE, EN, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $266.12000 | $266.12 |