
AE15B-EW-S12 | |
---|---|
DigiKey Part Number | 102-AE15B-EW-S12-ND |
Manufacturer | |
Manufacturer Product Number | AE15B-EW-S12 |
Description | DC-DC ISOLATED, 15 W, 100~1000 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 100V - 1000V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE15B-EW-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 1000V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EN, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $183.31900 | $3,666.38 |