TS184F33IET is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.49963
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.56850
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.56850
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.49963
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.34720
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.34720
Datasheet

Similar


Abracon LLC
In Stock: 20,807
Unit Price: $2.61000
Datasheet

Similar


Abracon LLC
In Stock: 1,364
Unit Price: $4.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS184F33IET

DigiKey Part Number
TS184F33IET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS184F33IET
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.34720$2,347.20
Manufacturers Standard Package