


ABLS2-18.432MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9877-2-ND - Tape & Reel (TR) 535-9877-1-ND - Cut Tape (CT) 535-9877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-18.432MHZ-D4Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-18.432MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.30700 | $23.07 |
25 | $2.18080 | $54.52 |
50 | $2.09060 | $104.53 |
100 | $2.00350 | $200.35 |
250 | $1.89508 | $473.77 |
500 | $1.81660 | $908.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.64918 | $1,649.18 |
2,000 | $1.45392 | $2,907.84 |
3,000 | $1.41268 | $4,238.04 |
5,000 | $1.37070 | $6,853.50 |
7,000 | $1.36184 | $9,532.88 |
10,000 | $1.35307 | $13,530.70 |
12,000 | $1.35089 | $16,210.68 |
24,000 | $1.34337 | $32,240.88 |