Parametric Equivalent

XQEGRN-00-0000-P00000J02 | |
|---|---|
DigiKey Part Number  | 90-XQEGRN-00-0000-P00000J02TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XQEGRN-00-0000-P00000J02  | 
Description  | XLAMP XQ-E LIGHT EMITTING DIODE  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
Wavelength  | 525nm (520nm ~ 530nm)  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 2.6V  | |
Lumens/Watt @ Current - Test  | 167 lm/W  | |
Current - Max  | 1.5A  | |
Luminous Flux @ Current/Temperature  | 152lm (148lm ~ 156lm)  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0606 (1616 Metric)  | |
Supplier Device Package  | 0606  | |
Size / Dimension  | 0.063" L x 0.063" W (1.60mm x 1.60mm)  | |
Height - Seated (Max)  | 0.068" (1.73mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $8.07692 | $16,153.84 | 

