XLAMP XP-E2 COLOR LEDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-0000-00Z01

DigiKey Part Number
XPEBBL-L1-0000-00Z01TR-ND - Tape & Reel (TR)
XPEBBL-L1-0000-00Z01CT-ND - Cut Tape (CT)
XPEBBL-L1-0000-00Z01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBBL-L1-0000-00Z01
Description
LED XLAMP XPE2 BLU 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
35 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.73000$12.73
10$12.09100$120.91
50$11.74660$587.33
100$10.81820$1,081.82
200$9.83835$1,967.67
500$9.72982$4,864.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.48492$8,484.92
Manufacturers Standard Package