
XPEBWT-L1-0000-00BE7 | |
|---|---|
DigiKey Part Number  | XPEBWT-L1-0000-00BE7TR-ND - Tape & Reel (TR) XPEBWT-L1-0000-00BE7CT-ND - Cut Tape (CT) XPEBWT-L1-0000-00BE7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XPEBWT-L1-0000-00BE7  | 
Description  | LED XLAMP WARM WHITE 3000K 2SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XPEBWT-L1-0000-00BE7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 3000K  | |
Flux @ 85°C, Current - Test  | 97lm (94lm ~ 100lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 2.9V  | |
Lumens/Watt @ Current - Test  | 96 lm/W  | |
CRI (Color Rendering Index)  | 80 (Typ)  | |
Current - Max  | 1A  | |
Viewing Angle  | 110°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.094" (2.39mm)  | |
Thermal Resistance of Package  | 9°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.51000 | $7.51 | 
| 10 | $7.13100 | $71.31 | 
| 50 | $6.92820 | $346.41 | 
| 100 | $6.37990 | $637.99 | 
| 200 | $5.80190 | $1,160.38 | 
| 500 | $5.74196 | $2,870.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.97669 | $4,976.69 | 










