XEGAWT-H2-0000-000-000000U20E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.62208

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.62208

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.50516

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.50516

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.50516

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.50516

Parametric Equivalent


Cree LED
In Stock: 17
Unit Price: $20.07000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 495
Unit Price: $20.07000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 188
Unit Price: $20.07000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.64016

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.64016

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.53228

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.53228

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.53228
XEGAWT-H0-0000-000-00000BU40DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H2-0000-000-000000U20E1

DigiKey Part Number
90-XEGAWT-H2-0000-000-000000U20E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H2-0000-000-000000U20E1
Description
LED XLAMP WHITE 3SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.50516$3,626.29
500$13.58554$6,792.77
1,250$12.48257$15,603.21
Manufacturers Standard Package