XEGAWT-H0-0000-000-00000BU40DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H2-0000-000-000000U30E1

DigiKey Part Number
90-XEGAWT-H2-0000-000-000000U30E1TR-ND - Tape & Reel (TR)
90-XEGAWT-H2-0000-000-000000U30E1CT-ND - Cut Tape (CT)
90-XEGAWT-H2-0000-000-000000U30E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAWT-H2-0000-000-000000U30E1
Description
LED XLAMP WHITE 3SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.07000$20.07
10$19.06600$190.66
50$18.52460$926.23
100$17.05940$1,705.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.51420$3,878.55
500$14.53062$7,265.31
1,250$13.38001$16,725.01
Manufacturers Standard Package