Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1306-0000-000F0U0A31Q | |
|---|---|
DigiKey Part Number | 90-CMB1306-0000-000F0U0A31Q-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-0000-000F0U0A31Q |
Description | LED COB XLAMP WARM WHT SQ 3100K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.7V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3100K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 814lm | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1306-0000-00PF0U0A30G | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A30G-ND | $39.46000 | Parametric Equivalent |
| CMA1306-0000-00PF0U0A30H | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A30H-ND | $38.57530 | Parametric Equivalent |
| CMA1306-0000-00PF0U0A30Q | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A30Q-ND | $38.57530 | Parametric Equivalent |
| CMA1306-0000-00PF0U0A30U | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A30U-ND | $38.57530 | Parametric Equivalent |
| CMA1306-0000-00PF0U0A31Q | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A31Q-ND | $38.57530 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $26.69193 | $10,676.77 |




