Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1306-0000-00PF0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-00PF0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-00PF0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 104 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 750lm | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1306-0000-00PF0Z0A27H | Cree LED | 0 | 90-CMA1306-0000-00PF0Z0A27H-ND | $42.34890 | Parametric Equivalent |
| CMA1306-0000-00PF0Z0AL7C | Cree LED | 0 | 90-CMA1306-0000-00PF0Z0AL7C-ND | $46.54190 | Parametric Equivalent |
| CMB1306-0000-000F0Z0A27H | Cree LED | 0 | 90-CMB1306-0000-000F0Z0A27H-ND | $32.03035 | Parametric Equivalent |
| CMB1306-0000-000F0Z0A30H | Cree LED | 277 | 90-CMB1306-0000-000F0Z0A30H-ND | $41.44000 | Parametric Equivalent |
| CMB1306-0000-000F0Z0AL7C | Cree LED | 0 | 90-CMB1306-0000-000F0Z0AL7C-ND | $33.55565 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.34890 | $4,234.89 |


