CMA1306-0000-00PF0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $39.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.57530

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.57530

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.57530

Parametric Equivalent


Cree LED
In Stock: 185
Unit Price: $34.53000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $30.50505
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.69193
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.69193
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.69193
Datasheet

Parametric Equivalent


Cree LED
In Stock: 152
Unit Price: $41.44000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $40.25244
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.22088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.22088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.22088
Datasheet
Image for CMA1306-0000-00PF0U0A31Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1306-0000-00PF0U0A31Q

DigiKey Part Number
90-CMA1306-0000-00PF0U0A31Q-ND
Manufacturer
Manufacturer Product Number
CMA1306-0000-00PF0U0A31Q
Description
LED COB XLAMP WARM WHT SQ 3100K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
119 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
116°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3100K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
859lm
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1306-0000-00PF0U0A30GCree LED090-CMA1306-0000-00PF0U0A30G-ND$39.46000Parametric Equivalent
CMA1306-0000-00PF0U0A30HCree LED090-CMA1306-0000-00PF0U0A30H-ND$38.57530Parametric Equivalent
CMA1306-0000-00PF0U0A30QCree LED090-CMA1306-0000-00PF0U0A30Q-ND$38.57530Parametric Equivalent
CMA1306-0000-00PF0U0A30UCree LED090-CMA1306-0000-00PF0U0A30U-ND$38.57530Parametric Equivalent
CMB1306-0000-000F0U0A30GCree LED18590-CMB1306-0000-000F0U0A30G-ND$34.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$38.57530$3,857.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.