
CLM1C-WKW-CVBWB233 | |
---|---|
DigiKey Part Number | CLM1C-WKW-CVBWB233-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM1C-WKW-CVBWB233 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM1C-WKW-CVBWB233 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |