
ASMT-UWB1-NX3C2 | |
---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX3C2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX3C2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX3C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3C2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5700K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.43000 | $7.43 |
10 | $5.16300 | $51.63 |
100 | $3.79860 | $379.86 |
500 | $3.18918 | $1,594.59 |
1,000 | $2.98945 | $2,989.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.81998 | $5,639.96 |
4,000 | $2.67625 | $10,705.00 |
6,000 | $2.60259 | $15,615.54 |
10,000 | $2.51943 | $25,194.30 |
14,000 | $2.46999 | $34,579.86 |
20,000 | $2.42179 | $48,435.80 |