XQEATT-00-0000-000000A80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 1,437
Unit Price: $7.39000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.55436
XLamp XQ-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEATT-00-0000-000000A80

DigiKey Part Number
XQEATT-00-0000-000000A80TR-ND - Tape & Reel (TR)
XQEATT-00-0000-000000A80CT-ND - Cut Tape (CT)
XQEATT-00-0000-000000A80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEATT-00-0000-000000A80
Description
LED XLAMP XQ-E TORCH COOL WH SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-E Torch White, Cool 6000K ~ 10500K 3.5V 700mA 100° 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6000K ~ 10500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
216lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
88 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
1.05A
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.067" (1.69mm)
Thermal Resistance of Package
12.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes