
XQEATT-02-0000-000000A80 | |
---|---|
DigiKey Part Number | XQEATT-02-0000-000000A80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEATT-02-0000-000000A80 |
Description | LED XLAMP XQ-E TORCH COOL WH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XQ-E Torch White, Cool 6000K ~ 10500K 3.5V 700mA 100° 0606 (1616 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K ~ 10500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 216lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 1.05A | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.69mm) | |
Thermal Resistance of Package | 12.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.55436 | $888.59 |
500 | $3.32906 | $1,664.53 |
1,250 | $3.03807 | $3,797.59 |
25,000 | $2.87385 | $71,846.25 |