Xlamp XP-E Torch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBTT-01-0000-00V80

DigiKey Part Number
XPEBTT-01-0000-00V80TR-ND - Tape & Reel (TR)
XPEBTT-01-0000-00V80CT-ND - Cut Tape (CT)
XPEBTT-01-0000-00V80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBTT-01-0000-00V80
Description
LED XLAMP XP-E TORCH WHT SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6000K ~ 10500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
330lm (320lm ~ 340lm)
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
90 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$7.02000$70.20
50$6.82160$341.08
100$6.28140$628.14
200$5.71240$1,142.48
500$5.63980$2,819.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.92660$4,926.60
Manufacturers Standard Package