LP102M200H5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 106
Unit Price: $68.73000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,913
Unit Price: $55.34000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,919
Unit Price: $69.05000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4,867
Unit Price: $50.66000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,750
Unit Price: $50.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,047
Unit Price: $60.52000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,227
Unit Price: $64.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $89.42000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $30.07940
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $31.54670
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $28.32920
Datasheet

Direct


Nichicon
In Stock: 252
Unit Price: $58.54000
Datasheet

Direct


Nichicon
In Stock: 12
Unit Price: $46.56000
Datasheet

Direct


Nichicon
In Stock: 210
Unit Price: $57.07000
Datasheet
LP Series; 338; 35x35; H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP102M200H5P3

DigiKey Part Number
LP102M200H5P3-ND
Manufacturer
Manufacturer Product Number
LP102M200H5P3
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
250mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.114 A @ 120 Hz
Ripple Current @ High Frequency
2.9596 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.