
381LR102M200J452 | |
---|---|
DigiKey Part Number | 338-2475-ND |
Manufacturer | |
Manufacturer Product Number | 381LR102M200J452 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 149mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.06 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.05000 | $69.05 |
10 | $49.38900 | $493.89 |
50 | $41.26520 | $2,063.26 |
100 | $38.76820 | $3,876.82 |