
381LR102M200A022 | |
---|---|
DigiKey Part Number | 338-3825-ND |
Manufacturer | |
Manufacturer Product Number | 381LR102M200A022 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 149mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.06 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.73000 | $68.73 |
10 | $48.69100 | $486.91 |
80 | $38.59375 | $3,087.50 |
160 | $36.29619 | $5,807.39 |
560 | $33.08680 | $18,528.61 |
1,040 | $31.85765 | $33,131.96 |
2,560 | $31.77904 | $81,354.34 |