Upgrade

FCN6040E105K | |
|---|---|
DigiKey Part Number | FCN6040E105K-ND |
Manufacturer | |
Manufacturer Product Number | FCN6040E105K |
Description | CAP FILM 1UF 10% 250VDC 6039 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6039 (1510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN6040E105K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.598" L x 0.394" W (15.20mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


