
ECW-U2105KCZ | |
|---|---|
DigiKey Part Number | PCF1283TR-ND - Tape & Reel (TR) PCF1283CT-ND - Cut Tape (CT) PCF1283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2105KCZ |
Description | CAP FILM 1UF 10% 250VDC 6039 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6039 (1510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2105KCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.598" L x 0.394" W (15.20mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.93000 | $49.93 |
| 10 | $36.60700 | $366.07 |
| 50 | $31.28460 | $1,564.23 |
| 100 | $29.63820 | $2,963.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $26.32628 | $19,744.71 |

