Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05FD111JO3 | |
|---|---|
DigiKey Part Number | CM05FD111JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD111JO3 |
Description | CAP MICA 110PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 110 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD111GO3 | Cornell Dubilier Knowles | 0 | CD15FD111GO3-ND | $21.40060 | Parametric Equivalent |
| CD15FD111GO3F | Cornell Dubilier Knowles | 0 | CD15FD111GO3F-ND | $22.16850 | Parametric Equivalent |
| CD15FD111JO3 | Cornell Dubilier Knowles | 132 | 338-2844-ND | $26.97000 | Parametric Equivalent |
| CD15FD111JO3F | Cornell Dubilier Knowles | 206 | 338-2973-ND | $31.16000 | Parametric Equivalent |
| CM05FD111GO3 | Cornell Dubilier Knowles | 123 | CM05FD111GO3-ND | $70.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $34.09950 | $3,409.95 |




