
CM05FD111GO3 | |
|---|---|
DigiKey Part Number | CM05FD111GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD111GO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 110 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.21000 | $70.21 |
| 10 | $52.62600 | $526.26 |
| 50 | $45.60140 | $2,280.07 |
| 100 | $43.42840 | $4,342.84 |
| 500 | $39.74816 | $19,874.08 |
| 1,000 | $38.60775 | $38,607.75 |

