CD15FD111GO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $25.60010
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 182
Unit Price: $44.64000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $22.16850
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $51.90730
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 123
Unit Price: $70.21000
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 475
Unit Price: $39.07200
Datasheet
110 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD111GO3

DigiKey Part Number
CD15FD111GO3-ND
Manufacturer
Manufacturer Product Number
CD15FD111GO3
Description
CAP MICA 110PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
110 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15FD111FO3Cornell Dubilier Knowles0CD15FD111FO3-ND$25.60010Parametric Equivalent
CD15FD111FO3FCornell Dubilier Knowles182CD15FD111FO3F-ND$44.64000Parametric Equivalent
CD15FD111GO3FCornell Dubilier Knowles0CD15FD111GO3F-ND$22.16850Parametric Equivalent
CM05FD111FO3Cornell Dubilier Knowles0CM05FD111FO3-ND$51.90730Parametric Equivalent
CM05FD111GO3Cornell Dubilier Knowles123CM05FD111GO3-ND$70.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$21.40060$2,140.06
Manufacturers Standard Package