AHA477M06F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,136
Unit Price: $15.26000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,263
Unit Price: $14.93000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $11.67000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,500
Unit Price: $15.83000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,126
Unit Price: $8.32000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,038
Unit Price: $6.93000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.60037
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: $2.12088
Datasheet

Direct


Chemi-Con
In Stock: 988
Unit Price: $6.28000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $7.75000
Datasheet

Upgrade


Rubycon
In Stock: 482
Unit Price: $7.34000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $8.40000
Datasheet

Upgrade


Rubycon
In Stock: 2,500
Unit Price: $5.79000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $7.42000
Datasheet
AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA477M06F24T-F

DigiKey Part Number
AHA477M06F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA477M06F24T-F
Description
CAP ALUM 470UF 20% 6.3V SMD
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
510 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.12950$2,064.75
Manufacturers Standard Package