AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M06F24T-F

DigiKey Part Number
338-2205-2-ND - Tape & Reel (TR)
338-2205-1-ND - Cut Tape (CT)
338-2205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK477M06F24T-F
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.83000$15.83
10$10.36100$103.61
50$8.07700$403.85
100$7.35570$735.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.11594$3,057.97
1,000$5.72572$5,725.72
1,500$5.52880$8,293.20
2,500$5.30932$13,273.30
3,500$5.18037$18,131.29
5,000$5.05577$25,278.85
6,000$4.99658$29,979.48
12,000$4.83946$58,073.52
Manufacturers Standard Package