
AHA475M25B12T-F | |
---|---|
DigiKey Part Number | AHA475M25B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA475M25B12T-F |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 49.4Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 49.4Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.39427 | $2,788.54 |