EEV475M035S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47947
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.08746
Datasheet

Direct


Rubycon
In Stock: 3
Unit Price: $3.54000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.06594
Datasheet

Direct


Panasonic Industry
In Stock: 7,107
Unit Price: $3.54000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $3.62000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.03000
Datasheet

Upgrade


Rubycon
In Stock: 8,555
Unit Price: $3.62000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,137
Unit Price: $7.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,725
Unit Price: $3.54000
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV475M035S9BAA

DigiKey Part Number
EEV475M035S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV475M035S9BAA
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV475M035S9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.93 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.47947$19,178.80