

UWT1E4R7MCL1GB | |
---|---|
DigiKey Part Number | 493-2184-2-ND - Tape & Reel (TR) 493-2184-1-ND - Cut Tape (CT) 493-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E4R7MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 13 mA @ 120 Hz | |
Ripple Current @ High Frequency | 19.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.56800 | $15.68 |
50 | $1.14200 | $57.10 |
100 | $1.00720 | $100.72 |
500 | $0.77262 | $386.31 |
1,000 | $0.69861 | $698.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.61774 | $1,235.48 |
4,000 | $0.56767 | $2,270.68 |
6,000 | $0.54238 | $3,254.28 |
10,000 | $0.51419 | $5,141.90 |
14,000 | $0.49761 | $6,966.54 |
20,000 | $0.48160 | $9,632.00 |
24,000 | $0.47398 | $11,375.52 |
48,000 | $0.44820 | $21,513.60 |
50,000 | $0.44683 | $22,341.50 |