381LX101M400H032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,541
Unit Price: $42.75000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $14.16191
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 352
Unit Price: $41.04000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8,039
Unit Price: $38.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,858
Unit Price: $43.73000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $14.00610
Datasheet

Direct


Rubycon
In Stock: 300
Unit Price: $35.08000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 413
Unit Price: $51.24000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $29.37000
Datasheet

Direct


Chemi-Con
In Stock: 213
Unit Price: $32.47000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $29.94000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $32.23000
Datasheet

Direct


Nichicon
In Stock: 153
Unit Price: $33.94000
Datasheet
38x Series, Case Code H03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX101M400H032

DigiKey Part Number
338-3782-ND
Manufacturer
Manufacturer Product Number
381LX101M400H032
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30In Stock
Ships from WEC