GR Series 37x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR Series 37x22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGR2G101MELZ35

DigiKey Part Number
493-7901-ND
Manufacturer
Manufacturer Product Number
LGR2G101MELZ35
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGR2G101MELZ35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
986.7 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.16000$34.16
10$23.24500$232.45
50$18.72440$936.22
250$15.77956$3,944.89
500$14.85338$7,426.69
1,000$14.08408$14,084.08
2,500$13.26369$33,159.22
5,000$13.09057$65,452.85
Manufacturers Standard Package