381LR221M400H052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2,063
Unit Price: $50.99000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 336
Unit Price: $57.39000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,304
Unit Price: $59.53000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,403
Unit Price: $60.27000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $64.70000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 104
Unit Price: $52.63000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 771
Unit Price: $81.45000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,120
Unit Price: $65.52000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $27.50685
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $26.58311
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $29.27755
Datasheet

Direct


Nichicon
In Stock: 358
Unit Price: $52.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $41.58995
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.25230
Datasheet
38x Series, Case Code H05; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR221M400H052

DigiKey Part Number
381LR221M400H052-ND
Manufacturer
Manufacturer Product Number
381LR221M400H052
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
2.03 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes