SLP221M400A9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $29.27755
Datasheet

Direct


Rubycon
In Stock: 2
Unit Price: $49.76000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $25.54030
Datasheet

Direct


Chemi-Con
In Stock: 420
Unit Price: $45.49000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $43.35000
Datasheet

Direct


Nichicon
In Stock: 358
Unit Price: $52.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $41.58995
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.25230
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $32.22365
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $36.36695
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $24.90930
Datasheet

Upgrade


Chemi-Con
In Stock: 244
Unit Price: $53.13000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $37.74965
Datasheet
SLP Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP221M400A9P3

DigiKey Part Number
SLP221M400A9P3-ND
Manufacturer
Manufacturer Product Number
SLP221M400A9P3
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.508Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$26.58311$79,749.33