220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR221M400K022

DigiKey Part Number
338-2488-ND
Manufacturer
Manufacturer Product Number
381LR221M400K022
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
2.03 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.05000$70.05
10$49.57600$495.76
80$39.25763$3,140.61
160$36.90888$5,905.42
560$33.62755$18,831.43
1,040$32.37089$33,665.73
2,560$31.05424$79,498.85
Manufacturers Standard Package