168334K63H-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 4,998
Unit Price: $20.64000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.92969
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.04742
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.14655
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.24429
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.24429
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.49552
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.03534
Datasheet

Direct


TDK
In Stock: 6,128
Unit Price: $3.86000
Datasheet

Direct


TDK
In Stock: 10,145
Unit Price: $4.19000
Datasheet

Direct


TDK
In Stock: 2,296
Unit Price: $4.19000
Datasheet

Upgrade


TDK
In Stock: 1,189
Unit Price: $4.11000
Datasheet

Upgrade


TDK
In Stock: 4,515
Unit Price: $4.44000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $4.52000
Datasheet
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168334K63H-F

DigiKey Part Number
168334K63H-F-ND
Manufacturer
Manufacturer Product Number
168334K63H-F
Description
CAP FILM 0.33UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168334K63H-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$7.84849$39,242.45