
168334J63H-F | |
|---|---|
DigiKey Part Number | 168334J63H-F-ND |
Manufacturer | |
Manufacturer Product Number | 168334J63H-F |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168334J63H-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $14.14900 | $141.49 |
| 50 | $11.56760 | $578.38 |
| 100 | $10.77020 | $1,077.02 |
| 500 | $9.42216 | $4,711.08 |
| 1,000 | $9.00484 | $9,004.84 |
| 2,500 | $8.56391 | $21,409.78 |
| 5,000 | $8.29803 | $41,490.15 |

