Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

160154K250F-F | |
|---|---|
DigiKey Part Number | 160154K250F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154K250F-F |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154K250F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160154J250F-F | Cornell Dubilier Knowles | 0 | 160154J250F-F-ND | $8.31395 | Upgrade |
| DME2P15K-F | Cornell Dubilier Knowles | 498 | 338-3317-ND | $13.24000 | Similar |
| B32522C3154J000 | TDK | 971 | 495-1198-ND | $6.17000 | Upgrade |
| B32522C6154J | TDK | 0 | 495-1247-ND | $7.15000 | Upgrade |
| B32522N6154J000 | TDK | 0 | 495-1248-ND | $1.69548 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.61735 | $15,234.70 |







