
B32529C3154K000 | |
|---|---|
DigiKey Part Number | 495-2535-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3154K000 |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3154K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.13200 | $31.32 |
| 50 | $2.38260 | $119.13 |
| 100 | $2.15070 | $215.07 |
| 500 | $1.75972 | $879.86 |
| 1,500 | $1.57864 | $2,367.96 |
| 3,000 | $1.49004 | $4,470.12 |
| 6,000 | $1.41710 | $8,502.60 |


