
B32522E6154K000 | |
|---|---|
DigiKey Part Number | B32522E6154K000-ND |
Manufacturer | |
Manufacturer Product Number | B32522E6154K000 |
Description | CAP FILM 0.15UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522E6154K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.01234 | $8,049.36 |

