Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3081.0 | |
|---|---|
DigiKey Part Number | 2080-3081.0-ND |
Manufacturer | |
Manufacturer Product Number | 3081.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-966067-6 | TE Connectivity AMP Connectors | 14,960 | A106991-ND | $1.23000 | Parametric Equivalent |
| 1200108 | Phoenix Contact | 12,955 | 277-10206-ND | $2.06000 | Parametric Equivalent |
| 1241004-1 | TE Connectivity AMP Connectors | 5,173 | 17-1241004-1CT-ND | $1.89000 | Parametric Equivalent |
| 2845.0/100 | Altech Corporation | 0 | 2845.0/100-ND | $1.47990 | Parametric Equivalent |
| 9004360000 | Weidmüller | 26,156 | 281-3074-ND | $0.66988 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.87986 | $439.93 |










