
9005850000 | |
|---|---|
DigiKey Part Number | 281-9005850000TR-ND - Tape & Reel (TR) 281-9005850000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005850000 |
Description | CONN FERRUL DIN 14AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 14 AWG (2.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.46360 | $11.59 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.42010 | $42.01 |
| 250 | $0.39396 | $98.49 |
| 500 | $0.37506 | $187.53 |
| 1,000 | $0.35714 | $357.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33045 | $991.35 |
| 6,000 | $0.31465 | $1,887.90 |
| 9,000 | $0.30576 | $2,751.84 |
| 15,000 | $0.29493 | $4,423.95 |
| 21,000 | $0.28800 | $6,048.00 |
| 30,000 | $0.28084 | $8,425.20 |




