


FSD80-8-KD6 | |
|---|---|
DigiKey Part Number | 298-FSD80-8-KD6TR-ND - Tape & Reel (TR) 298-FSD80-8-KD6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSD80-8-KD6 |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 14 AWG (2.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.50mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
Insulation Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.51300 | $15.13 |
| 25 | $1.47000 | $36.75 |
| 50 | $1.43880 | $71.94 |
| 100 | $1.40830 | $140.83 |
| 250 | $1.36804 | $342.01 |
| 500 | $1.33878 | $669.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.29346 | $1,940.19 |
| 3,000 | $1.26562 | $3,796.86 |
| 4,500 | $1.24958 | $5,623.11 |
| 7,500 | $1.22967 | $9,222.52 |
| 10,500 | $1.21673 | $12,775.67 |
| 15,000 | $1.20315 | $18,047.25 |











