
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,038.03000 | $1,038.03 |
| 5 | $976.96800 | $4,884.84 |
| 10 | $922.69700 | $9,226.97 |
| 25 | $830.46840 | $20,761.71 |
| 50 | $754.94120 | $37,747.06 |
| 100 | $722.09330 | $72,209.33 |
| 250 | $692.04280 | $173,010.70 |
| 500 | $664.30978 | $332,154.89 |
| 1,000 | $638.81471 | $638,814.71 |




