
415-0527-006 | |
|---|---|
DigiKey Part Number | 24-415-0527-006-ND |
Manufacturer | |
Manufacturer Product Number | 415-0527-006 |
Description | COAX CBL SMPM TO SMPM 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.086" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.24000 | $280.24 |
| 10 | $238.19300 | $2,381.93 |
| 25 | $223.28000 | $5,582.00 |
| 50 | $212.62720 | $10,631.36 |
| 100 | $202.48650 | $20,248.65 |
| 250 | $189.82520 | $47,456.30 |








