



DTB-15MP-KIT | |
|---|---|
DigiKey Part Number | 4771-DTB-15MP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTB-15MP-KIT |
Description | CONN D-SUB PLUG 15POS TERM BLK |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Terminal Block | |
Primary Material | Plastic | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | 220V | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Operating Temperature | -45°C ~ 85°C |







