TV15C450J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.03289
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.96352
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.12092
Datasheet

Similar


YAGEO
In Stock: 2,890
Unit Price: $2.47000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.39698
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $144.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.22977
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,865
Unit Price: $6.67000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $8.31000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $7.24000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $12.51000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.46400
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C450J-HF

DigiKey Part Number
TV15C450J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C450J-HF
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.63A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C450J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.63A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.71093$8,132.79
6,000$2.51102$15,066.12
9,000$2.40918$21,682.62
15,000$2.34304$35,145.60
Manufacturers Standard Package