


1SMC45A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMC45ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC45ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC45ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC45A TR13 PBFREE |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.12816 | $9,384.48 |
6,000 | $3.00468 | $18,028.08 |
9,000 | $2.96352 | $26,671.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $7.91900 | $79.19 |
100 | $5.27340 | $527.34 |
500 | $4.13774 | $2,068.87 |
1,000 | $3.77231 | $3,772.31 |