SMCJ45A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,890
Unit Price: $2.63000
Datasheet
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ45A/TR7

DigiKey Part Number
13-SMCJ45A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ45A/TR7
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.39518$697.59
1,000$1.26480$1,264.80
1,500$1.19765$1,796.48
2,500$1.12154$2,803.85
3,500$1.07617$3,766.60
5,000$1.03183$5,159.15
12,500$0.93380$11,672.50
25,000$0.88648$22,162.00
Manufacturers Standard Package