TV15C101JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $3.05072
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.81110
Datasheet

Direct


Diodes Incorporated
In Stock: 1,481
Unit Price: $4.44000

Upgrade


MCC (Micro Commercial Components)
In Stock: 1,580
Unit Price: $6.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.03392
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,141
Unit Price: $4.52000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,486
Unit Price: $1.97000
Datasheet

Similar


Bourns Inc.
In Stock: 12,402
Unit Price: $2.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $113.04562
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.76875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.76876
Datasheet

Similar


YAGEO
In Stock: 2,780
Unit Price: $2.47000
Datasheet
162V Clamp 9.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C101JB-G

DigiKey Part Number
TV15C101JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C101JB-G
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162V Clamp 9.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C101JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.26A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.81110$8,433.30
6,000$2.60542$15,632.52
9,000$2.50068$22,506.12
15,000$2.44641$36,696.15
Manufacturers Standard Package